Osram LWTVSG.BB-AZBZ-FBKC-1 technical specifications.
| Forward Current | 50mA |
| Lens Style | Round |
| Luminous Intensity | 2.8cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWTVSG.BB-AZBZ-FBKC-1 to view detailed technical specifications.
No datasheet is available for this part.