Osram LWW5KM-HZKX-5K8L technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWW5KM-HZKX-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.