
Osram LWW5SG-GYHY-SBSC-Z technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWW5SG-GYHY-SBSC-Z to view detailed technical specifications.
No datasheet is available for this part.
