Osram LWW5SM-JYKY-JKQL-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 52lm |
| Luminous Intensity | 18cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden DRAGON® |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWW5SM-JYKY-JKQL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.