Osram LWW5SN technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 1A |
| Luminous Flux | 129lm |
| Luminous Intensity | 24cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.6W |
| Mount | Surface Mount |
| Power Dissipation | 4.5W |
| Reach SVHC Compliant | No |
| Series | Platinum Dragon |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWW5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.