Osram LWW5SN-KYLY-5K8L technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 700mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Viewing Angle | 120° |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LWW5SN-KYLY-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.