Osram LWY1SG-BFCF-EKFM-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8200 K |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Length | 2.55mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 5.7lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWY1SG-BFCF-EKFM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.