Osram LWY1SG-BFCF-GKJM-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8200 K |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 2.8mm |
| Lens Color | Yellow |
| Lens Size | 0.6mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 5.7lm |
| Luminous Intensity | 1900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED® 2808 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWY1SG-BFCF-GKJM-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
