Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OSRAM

LWY8SG-V1AA-3K6L

Datasheet
LED Uni-Color White 2-Pin SMD T/R
Osram

LWY8SG-V1AA-3K6L

LED Uni-Color White 2-Pin SMD T/R

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Osram LWY8SG-V1AA-3K6L technical specifications.

General

Package/Case
SMD/SMT
Color
White
Correlated Color Temperature (CCT)
8200 K
Depth
1.2mm
Forward Current
30mA
Length
2.3mm
Lens Style
Diffused, Colored, Rectangular
Luminous Flux
3.2lm
Luminous Intensity
1400mcd
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Elements
1
Number of LEDs
1
Packaging
Tape and Reel
Radiation Hardening
No
Reverse Voltage
5V
RoHS Compliant
Yes
Series
Micro SIDELED
Viewing Angle
120°

Compliance

RoHS
Compliant

Datasheet

Osram LWY8SG-V1AA-3K6L Datasheet

Download the complete datasheet for Osram LWY8SG-V1AA-3K6L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com