
Uni-color yellow standard LED emitter with a peak wavelength of 586nm. Features a 2-pin, T-1 3/4 (5mm) through-hole package with a colored, non-diffused lens. Operates with a maximum forward current of 40mA and a maximum forward voltage of 2.5V. Offers a luminous flux of 0.055lm and a 20° viewing angle, suitable for operation between -55°C and 100°C.
Osram LY 5421-Q1S2-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| LED Material | GaAsP |
| Peak Wavelength | 586nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Luminous Flux | 0.055lm |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LY 5421-Q1S2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.