Uni-color yellow LED emitter, 594nm wavelength, featuring a 120° viewing angle and 1.8lm luminous flux. This surface-mount device (SMD) component offers a luminous intensity of 900mcd and operates with a forward current of 40mA. Encased in a 3.6mm x 4mm x 4.2mm package with a colorless, diffused, round lens, it supports a reverse voltage of 12V and operates within a temperature range of -40°C to 100°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.2mm |
| Forward Current | 40mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.8lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |