High-brightness, uni-color yellow chip LED emitter with a peak wavelength of 594 nm. This 2-pin surface mount device (SMD) features a rectangular lens shape and a 120° viewing angle, delivering up to 4500mcd intensity and 9.4lm luminous flux. Constructed with AlGaInP LED material, it operates within a temperature range of -40°C to 100°C and supports a maximum forward current of 200 mA with a maximum forward voltage of 2.65 V. The compact SMD package measures 2.2mm (Max) length, 1.75mm (Max) width, and 0.85mm (Max) height, designed for top-mount surface mounting.
Osram LY C9SM-BACB-36-1 technical specifications.
Download the complete datasheet for Osram LY C9SM-BACB-36-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.