Uni-color yellow chip LED emitter in a 3-pin SOT-23 package. Features a peak wavelength of 586 nm and a viewing angle of 140 degrees. Surface mountable with gull-wing leads, this component has a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. Operating temperature range is -55 °C to 100 °C.
Osram LY S260-DO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 0.45mcd |
| LED Material | GaAlP |
| Peak Wavelength | 586nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 95mW |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LY S260-DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.