
Surface mount yellow LED emitter with a 120° viewing angle and 591nm wavelength. Features a colorless, diffused, flat, rectangular lens measuring 0.7mm with a 2.2mm x 1.2mm x 1.3mm SMD package. Operates with a 30mA forward current, 80mW power dissipation, and 12V reverse voltage, delivering 0.48lm luminous flux and 224mcd luminous intensity. Suitable for applications from -40°C to 100°C, supplied on tape and reel.
Osram LY Y876-Q2S1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LY Y876-Q2S1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.