The LY3340-L1M2-26 is a single-element LED from Osram with a diffused, colored lens style. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is packaged in a T-style package and is available on tape and reel. It has a luminous flux of 0.026lm and a luminous intensity of 28mcd. The LED is RoHS compliant and has a viewing angle of 50°.
Osram LY3340-L1M2-26 technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 40mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.026lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Osram LY3340-L1M2-26 to view detailed technical specifications.
No datasheet is available for this part.