Osram LY336K-K1L2-26 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.55mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LY336K-K1L2-26 to view detailed technical specifications.
No datasheet is available for this part.