
Uni-color yellow standard LED emitter featuring a 586 nm peak wavelength and 50° viewing angle. This through-hole mounted component utilizes GaAlP LED material, offering a maximum luminous flux of 30 lm and a maximum intensity of 11.2 mcd. Encased in a 5 mm T-1 3/4 package with a colored diffused lens, it operates within a temperature range of -55°C to 100°C and supports a maximum forward current of 40 mA with a maximum forward voltage of 2.5 V.
Osram LY5360-K technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 11.2mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 586nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 30lm |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LY5360-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.