Osram LY543B-AWDW-26 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 9mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Osram LY543B-AWDW-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.