This is a single-element surface-mount LED with a maximum forward current of 40mA and a maximum operating temperature of 100°C. It has a luminous flux of 1.2lm and a luminous intensity of 450mcd. The LED is available in a tape and reel packaging style and has a viewing angle of 120°. It is designed for use in applications where a compact, high-brightness light source is required.
Osram LYA675-S2T2-34 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Forward Current | 40mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA675-S2T2-34 to view detailed technical specifications.
No datasheet is available for this part.