The Osram LYA676-Q2S1-26-Z is a single-element surface-mount LED with a diffused, colorless lens style. It has a luminous flux of 0.6lm and a luminous intensity of 224mcd. The LED can handle a forward current of up to 30mA and is rated for operation between -40°C and 100°C. It is packaged on a tape and reel for surface mount applications.
Osram LYA676-Q2S1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA676-Q2S1-26-Z to view detailed technical specifications.
No datasheet is available for this part.