Osram LYA676-R1S2-26-R33-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.55lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA676-R1S2-26-R33-Z to view detailed technical specifications.
No datasheet is available for this part.