
Yellow Uni-Color LED Emitter, 591nm wavelength, featuring a 120° viewing angle and 280mcd luminous intensity. This surface-mount device offers a luminous flux of 0.55lm and operates with a 30mA forward current. Encased in a 4.2mm x 3.6mm x 4.2mm SMD package with a colorless, diffused, round lens, it supports a reverse voltage of 12V and operates between -40°C and 100°C. Supplied in tape and reel packaging.
Osram LYA676-R1S2-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA676-R1S2-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
