
Yellow LED emitter, SMD/SMT package, featuring a clear, colorless, diffused round flat lens with a 2.4mm diameter. This single-element LED operates with a 20mA forward current, producing a luminous flux of 0.03lm and luminous intensity of 14mcd. It offers a wide 120° viewing angle and a broad operating temperature range from -40°C to 100°C. The component is RoHS compliant and supplied in tape and reel packaging.
Osram LYA67K-J2L1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA67K-J2L1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
