Osram LYA67K-J2M1-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 2mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 22.4mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA67K-J2M1-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.