Osram LYE65B-AACA-26-1 technical specifications.
| Lens Style | Round |
| Luminous Flux | 2.775lm |
| Luminous Intensity | 3.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED Lens |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYE65B-AACA-26-1 to view detailed technical specifications.
No datasheet is available for this part.