Surface mount yellow LED emitter in a 4-PLCC package. Features a colorless, clear, diffused, round, flat lens with a 120° viewing angle. Operates with a forward current of 50mA and a reverse voltage of 12V, delivering a luminous flux of 5.04lm and luminous intensity of 1680mcd. Dimensions are 3.2mm length, 2.8mm width, and 3.4mm depth, with a height of 2.1mm. Suitable for applications with operating temperatures from -40°C to 100°C.
Osram LYE67F-AABA-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 5.04lm |
| Luminous Intensity | 1680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYE67F-AABA-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.