Osram LYETSF-AABA-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1680mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYETSF-AABA-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.