Osram LYG67B-ABCA-26-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Current Rating | 200mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Advanced Power TOPLED® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYG67B-ABCA-26-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.