Osram LYG6SP-DAEA-45-1-140-R18 technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Forward Current | 200mA |
| Length | 3.5mm |
| Luminous Flux | 24lm |
| Luminous Intensity | 9000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYG6SP-DAEA-45-1-140-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.