Surface mount yellow LED emitter, 591nm wavelength, featuring a 2-pin chip package in a 0603 (1608 Metric) case code. This diffused, flat, rectangular lens component offers a 160° viewing angle and a luminous intensity of 11.2mcd. Designed for automotive applications, it operates with a forward current of 20mA and a reverse voltage of 12V, with an operating temperature range of -40°C to 100°C. Packaged in tape and reel, this single-element LED emitter has a luminous flux of 0.032lm.
Osram LYL29K-J1K2-26-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Length | 1.3mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.032lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL29K-J1K2-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.