Osram LYM676-P2Q2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 112mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM676-P2Q2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.