Surface mount yellow LED emitter, 587nm wavelength, featuring a flat, diffused, colorless, rectangular lens with a 1mm size. This single-element LED offers a luminous flux of 0.035lm and luminous intensity of 18mcd, with a 120° viewing angle. Operating within a temperature range of -40°C to 100°C, it has a maximum reverse voltage of 12V and a forward current of 20mA. Packaged in tape and reel, this component is designed for surface mounting and measures 2mm in length, 1.4mm in width, and 1.5mm in depth.
Osram LYM67K-K1L2-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Yellow |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM67K-K1L2-26-Z to view detailed technical specifications.
No datasheet is available for this part.