Osram LYP47F-U2AB-36-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 50mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3.54lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PointLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYP47F-U2AB-36-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.