Osram LYP47F-U2AB-36-3B5A-R18F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 0.825mm |
| Illumination Color | Yellow |
| Length | 3.4mm |
| Lens Style | Clear |
| Luminous Flux | 3.54lm |
| Luminous Intensity | 1180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PointLED |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYP47F-U2AB-36-3B5A-R18F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.