Osram LYP47K-J1L2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 0.88mm |
| Length | 3.5mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | PointLED |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYP47K-J1L2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.