Osram LYT64F-BBDA-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 3.8mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.53mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Flux | 1.17lm |
| Luminous Intensity | 3100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT64F-BBDA-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.