Osram LYT66F-AABA-35-1-L-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1.12cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED Black |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT66F-AABA-35-1-L-Z to view detailed technical specifications.
No datasheet is available for this part.