Osram LYT66F-ABBB-46-1 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 3.4mm |
| Lens Style | Dome, Round, Diffused, Colorless, Circular |
| Luminous Flux | 2.2lm |
| Luminous Intensity | 1.4cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED Black |
| Viewing Angle | 55° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT66F-ABBB-46-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.