Osram LYT66F-ABBB-46-1-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 3.5mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1960mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 55° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT66F-ABBB-46-1-L-Z to view detailed technical specifications.
No datasheet is available for this part.