Osram LYT670-JM technical specifications.
| Color | Yellow |
| Height | 2.1mm |
| Length | 3.7mm |
| Wavelength | 587nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT670-JM to view detailed technical specifications.
No datasheet is available for this part.