Osram LYT670J1K1-26 technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 18mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 586nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LYT670J1K1-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.