Osram LYT676-Q1R2-36Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.48lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT676-Q1R2-36Z to view detailed technical specifications.
No datasheet is available for this part.