Osram LYT676-R2S2-46-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 210mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT676-R2S2-46-Z to view detailed technical specifications.
No datasheet is available for this part.