Osram LYT686-Q2T1-26 technical specifications.
| Package/Case | PLCC |
| Lens Style | Circular |
| Luminous Flux | 0.665lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT686-Q2T1-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.