Osram LYT686-S1T1-26-0-20-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.8lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram LYT686-S1T1-26-0-20-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.