
Surface mount yellow LED emitter with a PLCC package. Features a clear, diffused, flat, round lens with a 120° viewing angle and 587nm wavelength. Operates with a 50mA forward current, 130mW power dissipation, and 12V reverse voltage. Delivers 1.9lm luminous flux and 900mcd luminous intensity. Dimensions are 3.2mm length, 2.8mm width, and 2.1mm height, with a 3mm depth.
Osram LYT68B-T2V1-26-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | TOPLED® Black Surface |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT68B-T2V1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.