Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYT68BT2V126030R18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Lens Style | Circular |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 900mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT68BT2V126030R18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.