Osram LYT68F-U1AA-46-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 925mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT68F-U1AA-46-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.