Osram LYT68F-V1AA-46-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 50mA |
| Length | 3.4mm |
| Lens Style | Colorless |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT68F-V1AA-46-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.