This SMD/SMT LED has a length of 3.4mm and a forward current rating of 30mA. It features a diffused, colorless lens style and a luminous flux of 0.48lm. The LED operates within a temperature range of -40°C to 100°C and has a viewing angle of 120°. It is packaged on a tape and reel for surface mount applications.
Osram LYT776-Q2R2-46 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 3V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT776-Q2R2-46 to view detailed technical specifications.
No datasheet is available for this part.